
16-bit dsPIC RISC microcontroller featuring 64KB Flash memory and 8KB RAM. Operates at 40MHz with a maximum frequency of 120MHz, powered by a 3.3V supply voltage ranging from 3V to 3.6V. Offers 58 programmable I/O pins and includes I2C, SPI, UART, USB, IrDA, USART, and SCI interfaces. Equipped with 5 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 64-pin TQFP with a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip dsPIC33FJ64GS406-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.