
16-bit dsPIC microcontroller featuring 64KB FLASH memory and 9KB RAM. Operates at up to 120MHz with a 40MHz core frequency. Offers 58 programmable I/O pins and includes I2C, SPI, UART, USB, IrDA, USART, and CAN interfaces. Features include 5 timers/counters, PWM, WDT, DMA, and internal oscillator. Packaged in VQFN, with an operating voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C.
Microchip DSPIC33FJ64GS606-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS606-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
