
16-bit dsPIC microcontroller featuring 64KB FLASH memory and a 40MHz operating frequency. This MCU offers 16 analog-to-digital converter channels, 58 programmable I/Os, and 12 PWM channels. Integrated peripherals include I2C, SPI, UART, USB, CAN, and a watchdog timer. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, it operates from 3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip DSPIC33FJ64GS606-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ64GS606-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, CAN, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 58 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 58 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 9KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Supply Current | 35mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS606-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
