Microchip DSPIC33FJ64GS608-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F Series |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS608-50I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
