The DSPIC33FJ64GS608-E/PT is a 64KB FLASH microcontroller with a 16-bit data bus and a core frequency of 40MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The device features 74 programmable I/Os and 5 timers/counters. It is available in a QFN package and is compliant with RoHS regulations.
Microchip DSPIC33FJ64GS608-E/PT technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USB, CAN, IrDA, USART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F Series |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS608-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.