
The DSPIC33FJ64GS610-50I/PF is a 64KB FLASH microcontroller from Microchip, featuring a dsPIC core architecture and operating at up to 40MHz. It supports a range of interfaces including I2C, SPI, USB, IrDA, UART, and USART. The device is packaged in a TQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has 85 programmable I/Os and 5 timers/counters.
Microchip DSPIC33FJ64GS610-50I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS610-50I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.