16-bit dsPIC microcontroller featuring 40MHz operation and 64KB FLASH memory. This MCU offers 85 programmable I/Os, 24 ADC channels, and 18 PWM channels. Integrated peripherals include I2C, SPI, UART, USB, IrDA, USART, CAN, DMA, and a watchdog timer. Packaged in a 100-pin TQFP (14x14x1.05mm), it operates from 3V to 3.6V and is RoHS compliant.
Microchip DSPIC33FJ64GS610-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS610-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
