
16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 40MHz with a 3.3V supply voltage. Supports I2C, SPI, CAN, UART, IrDA, and USART interfaces. Includes 9 timers/counters and 85 programmable I/O pins. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 100-pin TQFP surface mount configuration.
Microchip DSPIC33FJ64MC510-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64MC510-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
