Industrial-grade 16-bit microcontroller featuring 40MHz operation and FLASH ROM programmability. This CMOS device offers 16384 bytes of RAM and 21845 words of ROM, with 35 I/O lines. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Operating across a -40°C to 85°C temperature range, it utilizes a 44-terminal PQFP package and is AEC-Q100 screened. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Microchip DSPIC33FJ64MC804-I/PTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 21845 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.