Microchip DV007003 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Core Architecture | PIC |
| Interface | RS-232 |
| Operating Supply Voltage | 9V |
| Series | PRO MATE® II |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV007003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.