Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DV102012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DV102012 technical specifications.
| Evaluation Kit | Yes |
| Height | 11.63mm |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Length | 70.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | mTouch™ |
| Width | 27.33mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV102012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
