The Microchip MPLAB ICD2 USB module is a single unit with a PIC core architecture and USB interface. It is packaged in a module form and is lead-free. The module operates at a supply voltage of 6V. It is available in a bulk packaging quantity of one unit. The MPLAB ICD2 series is not compliant with Reach SVHC regulations.
Microchip DV164005 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MPLAB® ICD2 |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV164005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
