dsPIC/PIC Microcontroller USB Interface Debugger
Checking distributor stock and pricing after the page loads.
| Type | Debugger |
| Supported Device | dsPIC/PIC |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB ICD 3 |
| PC Interface Type | USB |
| Min Operating Supply Voltage | 2VDC |
| Max Operating Supply Voltage | 5.5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |