MPLAB ICD 3 With Explorer 16 Kit,It Also Includes A 9V Universal Power Supply For The Explorer 16 Development Board
Checking distributor stock and pricing after the page loads.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | dsPIC®, PIC® |
| RoHS | Compliant |