dsPIC/PIC Microcontroller USB Interface Debugger/Programmer
Checking distributor stock and pricing after the page loads.
| Type | Debugger/Programmer |
| Supported Device | dsPIC/PIC |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB X |
| PC Interface Type | USB |
| Operating Systems | Linux|Mac OSX|Win 7 |
| Windows | Win 7 |
| Linux | Linux |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |