
8-bit PIC microcontroller evaluation kit featuring a PIC® series core architecture. This development board offers USB interface connectivity and a socket mount for easy component integration. Designed for prototyping and demonstration, it operates at a 5V supply voltage and is lead-free.
Microchip DV164122 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV164122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
