Microchip DV164232 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | PIC32/SAM |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB X |
| Operating Systems | Linux|Mac OS|Win 7 |
| Min Operating Supply Voltage | 1.2VDC |
| Max Operating Supply Voltage | 5VDC |
| Windows | Win 7 |
| Linux | Linux |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DV164232 to view detailed technical specifications.
No datasheet is available for this part.