dsPIC/PIC Microcontroller USB Interface Emulator
Checking distributor stock and pricing after the page loads.
Microchip DV244005 technical specifications.
| Type | Emulator |
| Supported Device | dsPIC/PIC |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB |
| PC Interface Type | USB |
| Min Operating Supply Voltage | 2VDC |
| Max Operating Supply Voltage | 5.5VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.