Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DV250501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DV250501 technical specifications.
| Data Rate | 1Mbps |
| Evaluation Kit | Yes |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV250501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
