This 2.4GHz USB RF module features a PIC 32MX core and operates at 14V. It is packaged in a module format and is lead free. The module is designed for use with a 9V power supply and is available in bulk packaging.
Sign in to ask questions about the Microchip DV320032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DV320032 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply | 9V |
| Reach SVHC Compliant | No |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV320032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.