Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip E6248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Board |
| Category | Sensor and Transducer Tools |
| Cage Code | 60991 |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip E6248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.