Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip E6486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Supported Device | QT60326/QT60486 |
| Supported Device Technology | Touch |
| Interface Type | RS232 |
| Operating Systems | Win 98|Win 98SE|Win 2000|Win NT4|Win XP |
| IDE | QmBtn |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Cage Code | 60991 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip E6486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.