The EMC1002-1-ACZB is a serial temperature sensor with 11-bit resolution and ±3°C accuracy. It operates over a temperature range of -64°C to 191°C and can be supplied with a voltage between 3V and 3.6V. The sensor outputs a digital signal, making it suitable for use in a variety of applications. It is designed to be used in environments where temperature measurement is critical, such as in industrial or automotive systems.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3°C/±1°C |
| Output Type | Digital |
| Min Operating Temperature | -64°C |
| Max Operating Temperature | 191°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |