Temp Sensor Digital Serial (SMBus) 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Microchip EMC1002-1-ACZL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |