The EMC1002-1-ACZT is a relative humidity sensor from Microchip, featuring 11-bit resolution and ±3°C accuracy. It operates over a temperature range of -64°C to 191°C and provides a digital output. The sensor is designed for use in environmental sensing applications and is packaged in an SOIC package with 8 pins.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3°C/±1°C |
| Output Type | Digital |
| Min Operating Temperature | -64°C |
| Max Operating Temperature | 191°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |