The EMC1023-4-ACZL-TR is a digital temperature sensor from Microchip with an accuracy of ±1°C or ±3°C maximum. It features a resolution of 11 and operates over a temperature range of 0 to 85°C. The sensor has a digital output and can be powered with a supply voltage between 3 and 3.6V. It is available in an 8-pin MSOP package.
Checking distributor stock and pricing after the page loads.
Microchip EMC1023-4-ACZL-TR technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C/±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |