Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP
Checking distributor stock and pricing after the page loads.
Microchip EMC1043-3-ACZL technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |