The EMC1043-5-ACZL is a relative humidity sensor from Microchip, featuring 11-bit resolution and ±1°C accuracy. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 3.6V. The device outputs a digital signal and is packaged in an 8-pin MSOP package.
Checking distributor stock and pricing after the page loads.
Microchip EMC1043-5-ACZL technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |