Temp Sensor Digital Serial (2-Wire, SMbus) 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Microchip EMC1074-1-AIZL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 11 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |