The EMC1402-1-ACZL is a digital temperature sensor from Microchip, featuring an accuracy of ±0.25°C/±0.5°C. It operates over a temperature range of -40°C to 125°C and has a typical operating supply voltage of 3.3V. The sensor is available in an 8-pin MSOP package and is suitable for applications requiring precise temperature measurement.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25°C/±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |