Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC T/R
Microchip EMC1403-2-YZT-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 11 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC1403-2-YZT-TR to view detailed technical specifications.
No datasheet is available for this part.