Temp Sensor Digital Serial (2-Wire, SMbus) 10-Pin MSOP
Checking distributor stock and pricing after the page loads.
Microchip EMC1404-1-AIZL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |