8-bit relative humidity sensor with analog serial output, operating from a 3V to 3.6V supply. Features a wide operating temperature range of -40°C to 125°C. Designed for surface-mount applications with solder termination.
Microchip EMC1412-1-ACZL-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC1412-1-ACZL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.