Microchip EMC1422-2-ACZL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC1422-2-ACZL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.