The EMC1701-2-AIZL-TR is an industrial-grade hall effect current sensor with a temperature range of -40 to 85°C. It operates on a supply voltage of 3.3 to 24V and features 10 terminals. The device is available in a 10-pin SOP package and is suitable for AC and DC current sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip EMC1701-2-AIZL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip EMC1701-2-AIZL-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC1701-2-AIZL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.