The EMC1704-2-AP-TR is a specialized industrial temperature IC with 16 terminals in a QFN-16 package. It operates over a temperature range of -40°C to 85°C and is compliant with ROHS standards. The device has a single function and is available in a 4 x 4 mm package. It can be supplied with a voltage between 3V and 24V. The IC is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Microchip EMC1704-2-AP-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |