
8-terminal PWM fan controller designed for automotive applications. Features a wide operating temperature range from -40°C to 125°C. Operates with an input voltage range of 3V to 3.6V. Housed in an 8-pin S-PDSO-G8 package with dual terminal positions, measuring 3mm x 3mm.
Microchip EMC2301-1-ACZL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC2301-1-ACZL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.