
The EMC2302-2-AIZL-TR is a 10-pin TSSOP motor controller from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and requires a supply voltage between 3V and 3.6V, with a maximum supply current of 0.55mA. This device utilizes PWM control for motor management.
Microchip EMC2302-2-AIZL-TR technical specifications.
| Package/Case | TSSOP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.2(Max) |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Mounting | Surface Mount |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Current | 0.55mA |
| Control Method | PWM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip EMC2302-2-AIZL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.