
Automotive-grade fan controller featuring multiple RPM-based PWM outputs for three fans. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 3.3V and a maximum input voltage of 3.6V. Housed in a compact 4x4mm S-XQCC-N12 package with 12 terminals, offering a single function for precise fan speed management.
Microchip EMC2303-1-KP-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC2303-1-KP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.