
Automotive-grade PWM fan controller with 16 terminals, operating from -40°C to 125°C. Features a 3.3V nominal supply voltage with an input voltage range of 3V to 3.6V. Housed in a 4mm x 4mm S-XQCC-N16 package, this single-function device offers precise fan speed control.
Microchip EMC2305-1-AP-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC2305-1-AP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.