
10Mbps Local Area Network Controller, SPI interface, featuring 62.5Kb density and a 20MHz frequency. This through-hole mounted integrated circuit operates within a 3.1V to 3.6V supply voltage range, with a nominal 3.3V. Packaged in a 28-pin DIP with a 0.300-inch pitch, it offers a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant and lead-free, this component is designed for reliable networking applications.
Microchip ENC28J60-I/SP technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Density | 62.5Kb |
| Frequency | 20MHz |
| Height | 3.81mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.14V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.6V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC28J60-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
