Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ENC28J60/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 10Mbps |
| Density | 8000B |
| Frequency | 25MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 160mA |
| Output Voltage | 3.14V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC28J60/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
