
The ENC28J60/SO is a 10Mbps SPI Ethernet PHY in a SOIC package, operating over a temperature range of 0 to 85°C. It requires a supply voltage between 3.1 and 3.6V and consumes up to 180mA of current. This device is lead free and available in quantities of 27 per package, which is typically packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ENC28J60/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of Ports | 1 |
| Operating Supply Current | 160mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 180mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC28J60/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
