Sign in to ask questions about the Microchip ENC28J60/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ENC28J60/SP technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of Ports | 1 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 180mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC28J60/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
