Microchip ENC28J60T/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 10Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC28J60T/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
