
The ENC28J60T/SS is a 10Mbps SPI interface IC from Microchip, packaged in a surface mount SSOP package. It operates over a supply voltage range of 3.1V to 3.6V and is suitable for use in temperatures between 0°C and 70°C. This IC is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Microchip ENC28J60T/SS technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
