
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features SPI and Parallel interfaces, operating at 3.3V with a 25MHz frequency. Packaged in a 44-pin QFN (8x8x0.88mm) for surface mounting. Offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Microchip ENC424J600-I/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Frequency | 25MHz |
| Height | 0.88mm |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 117mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 117mA |
| Supply Voltage-Nom | 3.6V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC424J600-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
