
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features SPI, Parallel, and Serial interfaces, operating at 3.3V with a 3.6V maximum supply voltage. Packaged in a 44-pin TQFP for surface mounting, this RoHS compliant component offers a 10mm x 10mm x 1mm footprint. It includes one port and one transceiver, with a maximum output current of 8mA and an operating supply current of 96mA.
Microchip ENC424J600-I/PT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 3.6V |
| Max Supply Current | 117mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 117mA |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC424J600-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
