
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features SPI and Parallel interfaces, operating from a 3V to 3.6V supply with a nominal 3.3V. Packaged in a VQFN surface-mount case, this lead-free and RoHS-compliant component offers a maximum operating temperature of 85°C. Ideal for embedded systems requiring reliable network connectivity.
Sign in to ask questions about the Microchip ENC424J600T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ENC424J600T-I/ML technical specifications.
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC424J600T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
