
The Microchip ENC624J600T-I/PT is a lead-free SPI/parallel interface IC packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.6V. The IC has a maximum supply current of 117mA and a maximum supply voltage of 3.6V. It is RoHS compliant and available in a tape and reel packaging with 1200 pieces per package.
Sign in to ask questions about the Microchip ENC624J600T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ENC624J600T-I/PT technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 117mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC624J600T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
